
NPN silicon phototransistor chip for optical sensing applications. Features 70V collector-emitter breakdown voltage and 50mA maximum collector current. Operates within a -40°C to 125°C temperature range with 250mW power dissipation. Packaged in a 3-pin TO-18 metal can with a flat lens for top-view orientation. Through-hole mounting and 80° viewing angle.
Vishay BPW76B technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Lens Style | Flat |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Material | SILICON |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 250mW |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| DC Rated Voltage | 70V |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPW76B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.