Vishay BRACKET206 technical specifications.
| Package/Case | 100 |
| Lead Free | Contains Lead |
| Material | Steel |
| Mount | Brackets |
| Packaging | Bulk |
| Series | HL |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BRACKET206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.