Vishay BS030033BJ50136AQ1 technical specifications.
| Capacitance | 500pF |
| Package/Case | Axial |
| Length | 1.89inch |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 15kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BS030033BJ50136AQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.