Vishay BS030040WN98089BG1 technical specifications.
| Capacitance | 8pF |
| Package/Case | Axial |
| Length | 1.89inch |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Tolerance | 25% |
| Voltage Rating | 18kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BS030040WN98089BG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.