Vishay BS107 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 120mA |
| Current | 250mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 28R |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 5.33mm |
| Length | 5.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage | 200V |
| Weight | 0.016oz |
| Width | 5.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BS107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.