Vishay BS107KL technical specifications.
| Continuous Drain Current (ID) | 300mA |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay BS107KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.