Vishay BS107KL-TR1-E3 technical specifications.
| Package/Case | TO-206AA |
| Continuous Drain Current (ID) | 300mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BS107KL-TR1-E3 to view detailed technical specifications.
No datasheet is available for this part.