Vishay BS170 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 500mA |
| Current Rating | 500mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| Power Dissipation | 830mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 0.050717oz |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BS170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
