The BSI9321R000JB19 is a through-hole fixed resistor with a resistance of 1 ohm and a tolerance of 5%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal package and features contact plating of copper, tin, and silver. It is RoHS compliant and not radiation hardened.
Vishay BSI9321R000JB19 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 9mm |
| Length | 34mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay BSI9321R000JB19 to view detailed technical specifications.
No datasheet is available for this part.