Vishay BSI93282001JB19 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 9mm |
| Length | 34mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 82kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay BSI93282001JB19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.