Vishay BSN20 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 173mA |
| Drain to Source Voltage (Vdss) | 50V |
| Power Dissipation | 830mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BSN20 to view detailed technical specifications.
No datasheet is available for this part.