Vishay BU1006A-E3/51 technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 90A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BU1006A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.