The BU1206-E3/51 is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 5uA. The device is available in a through hole package and is compliant with RoHS regulations. The BU1206-E3/51 has a maximum surge current of 150A and a maximum forward current of 3.4A.
Vishay BU1206-E3/51 technical specifications.
| Average Rectified Current | 3.4A |
| Forward Current | 3.4A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BU1206-E3/51 to view detailed technical specifications.
No datasheet is available for this part.