
The BU2506-E3/45 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum forward surge current of 300A. The device is packaged in a SIP package and is mounted through a hole. It is compliant with RoHS regulations and has a maximum reverse leakage current of 5uA.
Vishay BU2506-E3/45 technical specifications.
| Average Rectified Current | 3.5A |
| Package/Case | SIP |
| Contact Plating | Tin, Matte |
| Forward Current | 25A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BU2506-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.