The BU2506-E3/51 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 5uA. The device is RoHS compliant and has a package quantity of 250 units in bulk packaging. It measures 18.8mm in height, 22.3mm in length, and 4.1mm in width.
Vishay BU2506-E3/51 technical specifications.
| Average Rectified Current | 3.5A |
| Contact Plating | Tin, Matte |
| Forward Current | 3.5A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BU2506-E3/51 to view detailed technical specifications.
No datasheet is available for this part.