Vishay BU2510-E3/51 technical specifications.
| Contact Plating | Tin, Matte |
| Forward Current | 3.5A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.158027oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BU2510-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
