Vishay BY127MGPHE3/73 technical specifications.
| Average Rectified Current | 1.75A |
| Max Reverse Voltage (DC) | 1.25kV |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BY127MGPHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
