
The BY133GP-E3/54 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 1.3kV and a maximum surge current of 50A. The diode is packaged in a DO-15 case and is suitable for through hole mounting. It has a reverse recovery time of 2us and a maximum reverse current of 5uA.
Vishay BY133GP-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-15 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.3kV |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY133GP-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
