
Vishay BY133GP-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 1.3kV |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2us |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY133GP-E3/73 to view detailed technical specifications.
No datasheet is available for this part.
