Vishay BY203-12STR technical specifications.
| Average Rectified Current | 250mA |
| Contact Plating | Tin, Silver |
| Current Rating | 250A |
| Diode Type | Avalanche |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 20A |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reverse Recovery Time | 300ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY203-12STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.