Avalanche rectifier diode featuring a single silicon element. This general-purpose rectifier offers a maximum repetitive reverse voltage of 2kV and a forward current rating of 250mA. It boasts a maximum forward surge current of 20A and operates across a temperature range of -55°C to 150°C. The component is RoHS compliant and hermetically sealed within a glass package, supplied in an ammo pack.
Vishay BY203-20STAP technical specifications.
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY203-20STAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.