General purpose rectifier diode featuring avalanche protection. This silicon diode offers a 2kV repetitive reverse voltage (Vrrm) and a 250mA forward current. It is designed for through-hole mounting and operates within a temperature range of -55°C to 150°C. The component boasts a 20A peak non-repetitive surge current and a 300ns reverse recovery time. This RoHS compliant, hermetically sealed glass package is supplied on tape and reel.
Vishay BY203-20STR technical specifications.
| Current Rating | 250A |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reverse Recovery Time | 300ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY203-20STR to view detailed technical specifications.
No datasheet is available for this part.