Vishay BY206GP-E3/54 technical specifications.
| Average Rectified Current | 400mA |
| Package/Case | DO-15 |
| Forward Current | 400mA |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 350V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 15A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1us |
| Reverse Voltage | 350V |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY206GP-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.