
Single switching rectifier diode with 1500 V peak reverse repetitive voltage and 2.5 A maximum continuous forward current. Features a 50 A peak non-repetitive surge current and 1.6 V peak forward voltage. Operates across a wide temperature range of -65 °C to 150 °C. Housed in a plastic DO-201AD axial lead package for through-hole mounting.
Vishay BY228GP-E3/73 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201-AD |
| Package/Case | DO-201AD |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.5(Max) |
| Seated Plane Height (mm) | 5.3(Max) |
| Package Diameter (mm) | 5.3(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-201-AD |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1500V |
| Maximum Continuous Forward Current | 2.5@Ta=50CA |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 1.6V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 20000ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BY228GP-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.