
The BY229B-600-E3/81 is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 10uA. The device is packaged in a TO-263AB case and is suitable for surface mount applications. The BY229B-600-E3/81 is RoHS compliant and has a reverse recovery time of 145ns.
Vishay BY229B-600-E3/81 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263AB |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 145ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY229B-600-E3/81 to view detailed technical specifications.
No datasheet is available for this part.
