
The BY229B-800-E3/81 is a general purpose rectifier from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 60W and a maximum reverse voltage of 800V. The device is packaged in a TO-263AB case and is designed for surface mount applications. It is lead free and RoHS compliant, with a reverse recovery time of 145ns.
Vishay BY229B-800-E3/81 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263AB |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 145ns |
| Reverse Recovery Time-Max | 145ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY229B-800-E3/81 to view detailed technical specifications.
No datasheet is available for this part.
