
General purpose rectifier diode featuring 600V reverse voltage and 8A average rectified current. This through-hole component offers a 100A surge current capability and a maximum operating temperature of 150°C. The TO-220-2 package houses a device with a 145ns reverse recovery time, designed for general-purpose rectification applications.
Vishay BY229X-600-E3/45 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Current | 8A |
| Forward Current | 8A |
| Height | 0.588inch |
| Lead Free | Lead Free |
| Length | 0.414inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 145ns |
| Reverse Recovery Time-Max | 145ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY229X-600-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
