Vishay BY229X-800/45 technical specifications.
| Package/Case | TO-220-2 |
| Current Rating | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BY229X-800/45 to view detailed technical specifications.
No datasheet is available for this part.