
The BY229X-800-E3/45 is a general purpose rectifier diode with a maximum operating temperature range of -40°C to 150°C. It has a maximum repetitive reverse voltage of 800V and a maximum surge current of 100A. The diode is packaged in a TO-220-2 package and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 145ns.
Vishay BY229X-800-E3/45 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Current | 8A |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 145ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY229X-800-E3/45 to view detailed technical specifications.
No datasheet is available for this part.
