Vishay BY254GP-E3/73 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201-AD |
| Package/Case | DO-201AD |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 10(Max) |
| Package Diameter (mm) | 5.8(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-201-AD |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 800V |
| Maximum Continuous Forward Current | 3@Ta=55CA |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 3000ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 18612 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay BY254GP-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.