The BY255GPHE3/73 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 1.3kV and a maximum reverse current of 5uA. The diode is packaged in a DO-201AD case and is available in quantities of 1000 on tape and reel. It is RoHS compliant and features a tin, matte contact plating. The diode has a reverse recovery time of 3us and a peak non-repetitive surge current of 100A.
Vishay BY255GPHE3/73 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.3kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.3kV |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 3us |
| Reverse Voltage | 1.3kV |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY255GPHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.