Vishay BY299P-E3/73 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-201AD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 70A |
| Radiation Hardening | No |
| Reverse Recovery Time | 500ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY299P-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
