General purpose rectifier diode featuring an avalanche breakdown characteristic. This through-hole component offers a 2A average rectified current and a 1.5kV maximum repetitive reverse voltage. Operating across a wide temperature range from -55°C to 140°C, it boasts a 30A maximum forward surge current and a low reverse current of 3uA. Contact plating is tin/silver, and the device is RoHS compliant.
Vishay BY448TR technical specifications.
| Average Rectified Current | 2A |
| Contact Plating | Tin, Silver |
| Current Rating | 2A |
| Diode Type | Avalanche |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.5kV |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 1.5kV |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 20us |
| Reverse Voltage | 1.5kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY448TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.