
The BY500-800-E3/54 is a general purpose rectifier from Vishay with a maximum repetitive reverse voltage of 800V and a maximum forward current of 5A. It is packaged in a DO-201AD case and is designed for through hole mounting. The device operates over a temperature range of -50°C to 125°C and is RoHS compliant. The rectifier features a reverse recovery time of 200ns and a maximum surge current of 200A.
Vishay BY500-800-E3/54 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Forward Current | 5A |
| Height | 5.3mm |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY500-800-E3/54 to view detailed technical specifications.
No datasheet is available for this part.
