The BY520-14EHE3/54 is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum repetitive reverse voltage of 1.4kV and a maximum reverse current of 5uA. The diode is available in a through hole package and is packaged on a tape and reel with 5500 units per reel. The contact plating is tin, matte. The device is not RoHS compliant.
Vishay BY520-14EHE3/54 technical specifications.
| Average Rectified Current | 500mA |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.4kV |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BY520-14EHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
