The BY527-TR is an avalanche diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 800V and a maximum reverse current of 1uA. The diode is available in a through-hole package and is RoHS compliant.
Vishay BY527-TR technical specifications.
| Average Rectified Current | 2A |
| Contact Plating | Tin, Silver |
| Current Rating | 2A |
| Diode Type | Avalanche |
| Forward Current | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 4us |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY527-TR to view detailed technical specifications.
No datasheet is available for this part.