
The BYD13GGP-E3/54 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 400V and a maximum reverse current of 5uA. The diode is packaged in a DO-41 case and is available in tape and reel packaging. It is RoHS compliant and has a reverse recovery time of 3us.
Vishay BYD13GGP-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 3us |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYD13GGP-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.