Vishay BYG10GHM3/TR3 technical specifications.
| Average Rectified Current | 1.5A |
| Contact Plating | Tin, Matte |
| Diode Type | Avalanche |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYG10GHM3/TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.