Vishay BYG10J/TR technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMA |
| Diode Type | Avalanche |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4us |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYG10J/TR to view detailed technical specifications.
No datasheet is available for this part.