Vishay BYG10M-E3/TR3 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| Diode Type | Avalanche |
| Forward Current | 1.5A |
| Height | 2.09mm |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 4000ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYG10M-E3/TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
