Vishay BYG20D-M3/TR3 technical specifications.
| Average Rectified Current | 1.5A |
| Diode Type | Avalanche |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYG20D-M3/TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.