Vishay BYG20J/54 technical specifications.
| Average Rectified Current | 1.5A |
| Current Rating | 1.5A |
| Diode Type | Avalanche |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 75ns |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYG20J/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.