Vishay BYG21K technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMA |
| Current | 15A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| RoHS Compliant | No |
| Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYG21K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.