Vishay BYG22D-TR technical specifications.
| Package/Case | SMA |
| Current Rating | 2A |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Reverse Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYG22D-TR to view detailed technical specifications.
No datasheet is available for this part.