
The BYG22DHE3_A/H is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage rating of 200 volts and is available in a 2-pin SMA package. The diode is a general purpose rectifier with a dual terminal position and a single element. It is manufactured by Vishay and is suitable for use in a variety of applications.
Vishay BYG22DHE3_A/H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay BYG22DHE3_A/H to view detailed technical specifications.
No datasheet is available for this part.