
The BYG22DHE3/TR3 is a surface mount avalanche diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 1uA. The diode is packaged in a SMA package and is available in quantities of 7500 per reel. The BYG22DHE3/TR3 is RoHS compliant and suitable for use in general purpose rectifier applications.
Vishay BYG22DHE3/TR3 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| Diode Type | Avalanche |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYG22DHE3/TR3 to view detailed technical specifications.
No datasheet is available for this part.
