
Avalanche diode with 1A forward current and 1300V breakdown voltage. Features 9pF capacitance, 5µA max reverse current, and 18A max surge current. Operates from -55°C to 150°C. Packaged in a DO-214AC (SMD) case, supplied on cut tape with 1800 units per package. RoHS compliant.
Vishay BYG23T-M3/TR technical specifications.
| Capacitance | 9pF |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 18A |
| Package Quantity | 1800 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BYG23T-M3 |
| Weight | 0.00388oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYG23T-M3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
