Vishay BYM07-200/32 technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 7pF |
| Current Rating | 500mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| Series | SUPERECTIFIER® |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYM07-200/32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.