Vishay BYM07-300-E3/83 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | DO-213AA |
| Contact Plating | Tin, Matte |
| Forward Current | 500mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYM07-300-E3/83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.