
Surface mount switching diode with 1kV repetitive reverse voltage and 1A average rectified current. Features a DO-213AB package, 30A peak non-repetitive surge current, and 500ns reverse recovery time. Operates across a wide temperature range from -65°C to 175°C. RoHS compliant with tin, matte contact plating.
Vishay BYM11-1000-E3/97 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-213AB |
| Contact Plating | Tin, Matte |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.67mm |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 500ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| Voltage | 1kV |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYM11-1000-E3/97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.